您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX532ACPE+

数模转换器, 精准, 12 bit, SPI, ± 11.4V 至 ± 16.5V, DIP, 16 引脚

MAXIM INTEGRATED PRODUCTS MAX532ACPE+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX532ACPE+
库存编号
2514897
查看所有技术文档

产品概述

The MAX532ACPE+ is a dual, serial input, voltage output, 12bit multiplying digital to analogue converter (MDAC) in 16 pin DIP package. This MDAC comes with output amplifiers, no external user trims required to achieve full specified performance. The 3 wire serial interface of device minimizes the number of package pins, so it uses less board space than parallel-interface parts. Serial interface minimizes digital noise feedthrough from its logic pins to its analogue outputs and also simplifies opto-coupler isolated or transformer isolated applications.
  • Supply voltage range is ±11.4V to ±16.5V
  • Operating temperature range from 0°C to 70°C
  • All logic inputs are TTL and CMOS compatible
  • SPI, QSPI and Microwire compatible
  • Monotonic over temperature, Power-on reset
  • Low gain temperature coefficient of ±2ppm/°C
  • Settling time to ±1/2LSB is 2.5µs, slew rate of 8V/µs
  • Differential nonlinearity of ±1LSB, relative accuracy of ±1/2LSB
  • Output swing of ±12V, Fast, 6MHz 3 wire interface
  • Output current of ±10mA

应用

信号处理, 电机驱动与控制

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
12bit

:
-

:
SPI

:
± 11.4V 至 ± 16.5V

:
DIP

:
16引脚

:
串行

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

8 有货 需要更多?

8 UK 有库存,可在 4-5 个工作日内交货

CNY158.71 ( CNY179.34  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY158.71 (CNY179.34)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY152.26 (CNY172.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --