您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX5392LAUE+

易失性数字电位器, 低电压, 10 kohm, 双, I2C, 线性, ± 25%, 1.7 V

MAXIM INTEGRATED PRODUCTS MAX5392LAUE+
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX5392LAUE+
库存编号
2516218
产品范围
Dual 256-Tap Volatile Digital Pots
查看所有技术文档

产品范围选择器 (Dual 256-Tap Volatile Digital Pots)

查看全系列相关产品

产品概述

The MAX5392LAUE+ is a dual 256-tap, volatile, low-voltage, linear taper digital potentiometer in 16 pin TSSOP package. This device combines two 256 position potentiometer and the wiper is programmable to access any one of the 256 tap points on the resistor string. The small package size, low supply operating voltage, low supply current and automotive temperature range of the MAX5392 makes the device uniquely suited for portable consumer market, battery-backup applications.
  • Supply voltage range is 1.7V to 5.5V
  • Automotive temperature range from -40°C to 125°C
  • I2C compatible interface
  • Low quiescent supply current of 12µA
  • Ratiometric temperature coefficient of 5ppm/°C
  • Wiper set to midscale on power-up
  • End to end resistance is 10Kohm and temperature coefficient is 35ppm/°C
  • ±0.5LSB differential nonlinearity (DNL) in voltage divider mode
  • ±0.5LSB integral nonlinearity (INL) in voltage divider mode

应用

信号处理, 便携式器材, 车用

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
10kohm

:

:
I2C

:
线性

:
± 25%

:
1.7V

:
5.5V

:
TSSOP

:
16引脚

:
256

:
35ppm/°C

:
-40°C

:
125°C

:
Dual 256-Tap Volatile Digital Pots

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-11-28

有货时请通知我

CNY17.99 ( CNY20.33  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY17.99 (CNY20.33)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY16.17 (CNY18.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY15.29 (CNY17.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY12.57 (CNY14.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY12.27 (CNY13.87)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --