您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX5405EUB+

易失性数字电位器, 低漂移, 100 kohm, 双, SPI, 线性, ± 25%, 2.7 V

MAXIM INTEGRATED PRODUCTS MAX5405EUB+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX5405EUB+
库存编号
2516238
产品范围
Dual 256-Tap Volatile Digital Pots
查看所有技术文档

产品范围选择器 (Dual 256-Tap Volatile Digital Pots)

查看全系列相关产品

产品概述

The MAX5405EUB+ is a dual, 256-tap, low-drift digital potentiometer in 10 pin µMAX package. This device has one 3-terminal potentiometer and one 2-terminal variable resistor operates from a single power supply voltage. It provides glitchless switching between resistors taps as well as a convenient power-on reset (POR) that sets the wiper to the midscale position at power-up. The potentiometer is ideally used in adjustable-gain circuit configurations, low temperature-coefficient variable resistors, low-drift programmable gain amplifier, impedance matching and volume control applications.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • 3-Wire SPI compatible interface
  • Ultra-low supply current of 0.1µA
  • Volatile wiper memory
  • End to end resistance is 100Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
  • Ratiometric temperature coefficient is 5ppm/°C

应用

电源管理, 音频, 信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
100kohm

:

:
SPI

:
线性

:
± 25%

:
2.7V

:
5.5V

:
µMAX

:
10引脚

:
256

:
35ppm/°C

:
-40°C

:
85°C

:
Dual 256-Tap Volatile Digital Pots

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY29.72 ( CNY33.58  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY29.72 (CNY33.58)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY26.68 (CNY30.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY25.23 (CNY28.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY20.75 (CNY23.45)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY20.47 (CNY23.13)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --