您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX541CCSA+

数模转换器, 精准, 16 bit, SPI, 4.75V 至 5.25V, NSOIC, 8 引脚

MAXIM INTEGRATED PRODUCTS MAX541CCSA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX541CCSA+
库存编号
2514659
查看所有技术文档

产品概述

The MAX541CCSA+ is a +5V, serial input, voltage output 16bit digital to analogue converter (DAC) in 8 pin NSOIC package. The device operates from single +5V supply and provides 16bit performance (±4LSB INL and ±1LSB DNL) over temperature without any adjustments. The unbuffered output of DAC results in low supply current of 0.3mA and low offset error of 1LSB. The DAC output range is 0V to VREF and 16bit serial word is used to load data into DAC latch. The 10MHz, 3-wire serial interface is compatible with SPI/QSPI/MICROWIRE and it also interfaces directly with optocouplers for applications requiring isolation. A power-on reset circuit clears the DAC output to 0V (unipolar mode) when power is initially applied. The MAX541C is typically used in high resolution offset and gain adjustment, automated test equipments and data acquisition systems.
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • Low power of 1.5mW
  • Output settling time of 1µs
  • Voltage output slew rate of 25V/µs
  • Reference -3dB bandwidth of 1MHz
  • Power supply rejection (PSR) of ±1LSB at 4.75V <= VDD <= 5.25V
  • Unbuffered voltage output directly drives 60Kohm loads
  • Schmitt trigger inputs for direct optocoupler interface

应用

信号处理, 工业

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
16bit

:
-

:
SPI

:
4.75V 至 5.25V

:
NSOIC

:
8引脚

:
串行

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-7-18

有货时请通知我

CNY113.34 ( CNY128.07  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY113.34 (CNY128.07)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY104.14 (CNY117.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY99.83 (CNY112.81)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY98.40 (CNY111.19)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --