您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX563CWN+

收发器, RS232, 3V-3.6V电源, 2驱动器, WSOIC-18

MAXIM INTEGRATED PRODUCTS MAX563CWN+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX563CWN+
库存编号
2511802
技术数据表:
MAX563CWN+   Datasheet
查看所有技术文档

产品概述

The MAX563CWN+ is a 3.3V powered, EIA/TIA-562 dual transceiver with receivers active in shutdown mode in 18 pin WSOIC package. It implements EIA/TIA-562 standard and communicates with RS232 transceivers, yet consumes far less power. This feature makes the device ideal for battery powered, hand held computers. The MAX563 provides 116Kbps data rate while maintaining ±3.7V EIA/TIA-562 signal levels which makes it compatible with LapLink software. An on-board charge pump converts 3.3V supply to ±6.6V needed to produce the EIA/TIA-562 output voltage levels. The receivers remain active to continuously monitor signals from external devices when charge pumps and transmitters are shut down to save power (for example-ring indicator from modems). The two receiver's outputs can be enabled and disabled independently of shutdown function to allow two ports generally of different types to be wire-OR connected at the UART.
  • Supply voltage range from 3V to 3.6V
  • Operating temperature range from 0°C to 70°C
  • Provides interoperability with RS232
  • Two EIA/TIA-562 drivers and two EIA/TIA-562 receivers
  • Low power shutdown mode with 10µA maximum shutdown current
  • Three state TTL/CMOS receiver outputs
  • VCC supply current of 3mA (no load) and 8mA (RL = 3Kohm on both outputs, inputs static)
  • Transition slew rate of 6V/µs
  • Requires four 0.1µF charge pump capacitors and bypass capacitor of similar size

应用

通信与网络, 便携式器材, 消费电子产品

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
收发器

:
RS232

:
2驱动器

:
2Receivers

:
3V

:
3.6V

:
WSOIC

:
18引脚

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-4-18

有货时请通知我

CNY31.03 ( CNY35.06  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY31.03 (CNY35.06)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY28.07 (CNY31.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY26.96 (CNY30.46)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --