您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX5841MEUB+

数模转换器, 低功率, 10 bit, I2C, 2.7V 至 5.5V, µMAX, 10 引脚

MAXIM INTEGRATED PRODUCTS MAX5841MEUB+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX5841MEUB+
库存编号
2514822
查看所有技术文档

产品概述

The MAX5841MEUB+ is a quad, 10bit, 2-wire, serial voltage-output digital to analogue converter (DAC) in 10 pin µMAX package. The DAC with an I2C compatible, 2-wire interface that operates at clock rates up to 400KHz. This low power device operates from a single supply and draws only 230µA at VDD = 3.6V, a power down mode decreases current consumption to less than 1µA. It has a double buffered I2C compatible serial interface that allows multiple devices to share a single bus. All logic inputs are CMOS logic compatible and buffered with schmitt triggers allowing direct interfacing to optocoupler and transformer isolated interfaces. The device minimizes digital noise feed-through by disconnecting the clock (SCL) signal from the rest of the device when an address mismatch is detected. It is used in digital gain and offset adjustments, programmable voltage and current sources, programmable attenuation, VCO/varactor diode control, low cost instrumentation and ATE.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Ultra low supply current of 230µA at VDD = 3.6V, 280µA at VDD = 5.5V
  • 300nA low power (power-down mode) & power-on reset to zero
  • Rail to rail output buffer amplifiers, read back mode for bus and data checking
  • Three software-selectable power-down output impedances 100Kohm, 1Kohm and high impedance
  • Maximum INL of ±4LSB, DNL of ±0.5LSB & 1011 10X address bit
  • DC crosstalk of 30µV, wake-up time is 8µs at VDD = 5V & DAC to DAC crosstalk of 2.4nV-s
  • PSRR of 58.8dB at code = 3FF hex, VDD = 4.5V to 5.5V
  • Voltage output slew rate is 0.5V/µs

应用

信号处理, 工业, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
10bit

:
-

:
I2C

:
2.7V 至 5.5V

:
µMAX

:
10引脚

:
串行

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY57.60 ( CNY65.09  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY57.60 (CNY65.09)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY52.91 (CNY59.79)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY50.72 (CNY57.31)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY50.03 (CNY56.53)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --