您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX5854ETL+

数模转换器, 电流输出, 10 bit, 并行, 2.7V 至 3.6V, TQFN, 40 引脚

MAXIM INTEGRATED PRODUCTS MAX5854ETL+
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX5854ETL+
库存编号
2514825
查看所有技术文档

产品概述

The MAX5854ETL+ is a dual, 10bit, 165Msps, current output DAC in 40 pin TQFN package. The device integrates two 10bit DAC cores and a 1.24V reference. The MAX5854 supports single ended and differential modes of operation and can operate in interleaved data mode to reduce the I/O pin count. The MAX5854 features digital control of channel gain matching to within ±0.4dB in sixteen 0.05dB steps. Channel matching improves sideband suppression in analogue quadrature modulation applications. The on-chip 1.24V bandgap reference includes a control amplifier that allows external full-scale adjustments of both channels through a single resistor. The internal reference can be disabled and an external reference can be applied for high-accuracy applications. The MAX5854 features full-scale current outputs of 2mA to 20mA. The DAC supports three modes of power-control operation of normal, low power standby and complete power down. In power-down mode, the operating current is reduced to 1µA.
  • Supply voltage range is 2.7V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Analogue outputs support a -1V to +1.25V
  • Full output swing and dynamic performance at 2.7V supply
  • 73dBc SFDR at fOUT = 40MHz
  • UMTS ACLR = 65.5dB at fOUT = 30.7MHz

应用

信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
10bit

:
-

:
并行

:
2.7V 至 3.6V

:
TQFN

:
40引脚

:
并行

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY70.23 ( CNY79.36  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY70.23 (CNY79.36)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY64.53 (CNY72.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY61.85 (CNY69.89)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY60.52 (CNY68.39)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --