您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX5883EGM+D

数模转换器, 12 bit, 200 MSPS, 并行, 3.135V 至 3.465V, QFN, 48 引脚

MAXIM INTEGRATED PRODUCTS MAX5883EGM+D
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX5883EGM+D
库存编号
2799153
产品范围
12-Bit Voltage Output DACs
查看所有技术文档

产品范围选择器 (12-Bit Voltage Output DACs)

查看全系列相关产品

产品概述

The MAX5883EGM+D from Maxim Integrated Products is a 3.3V, 12bit, 200Msps high dynamic performance DAC with CMOS inputs in 48 pin QFN package. Designed to meet signal synthesis applications found in wireless base stations and other communications applications. Operating from a single 3.3V supply, this DAC offers exceptional dynamic performance such as 77dBc spurious-free dynamic range (SFDR) at fOUT = 10MHz. The DAC supports update rates of 200Msps at a power dissipation of less than 200mW. The MAX5883 utilizes a current-steering architecture which supports a full-scale output current range of 2mA to 20mA and allows a differential output voltage swing between 0.1VP-P and 1VP-P. The MAX5883 features an integrated 1.2V bandgap reference and control amplifier to ensure high accuracy and low noise performance. Additionally, a separate reference input pin enables the user to apply an external reference source for optimum flexibility and to improve gain accuracy.
  • Supply voltage range from 3.135V to 3.465V
  • INL is ±0.3LSB, DNL is ±0.2LSB
  • Offset error is ±0.003%FS, offset drift is ±50ppm/°C
  • Full scale gain error is +1.3%FS
  • IMD = -86dBc at fOUT = 10MHz, ACLR = 71dB at fOUT = 30.72MHz
  • CMOS compatible digital and clock inputs
  • Power dissipation is 132mW
  • Operating temperature range from -40°C to 85°C
  • Automated Test Equipment (ATE); Base Stations: Single-/Multicarrier UMTS, CDMA;
  • Communications: LMDS, MMDS, Point-to-Point Microwave; Digital Signal Synthesis; Instrumentation

应用

信号处理, 通信与网络

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
12bit

:
200MSPS

:
并行

:
3.135V 至 3.465V

:
QFN

:
48引脚

:
-

:
-40°C

:
85°C

:
12-Bit Voltage Output DACs

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-7-4

有货时请通知我

CNY119.24 ( CNY134.74  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY119.24 (CNY134.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY109.58 (CNY123.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY105.11 (CNY118.77)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
86+ CNY92.54 (CNY104.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
258+ CNY87.99 (CNY99.43)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
516+ CNY82.33 (CNY93.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1032+ CNY77.61 (CNY87.70)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --