您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX5904ESA+

热插拔控制器, 1V至13.2V电源, NSOIC-8

MAXIM INTEGRATED PRODUCTS MAX5904ESA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX5904ESA+
库存编号
2517151
查看所有技术文档

产品概述

The MAX5904ESA+ is a low voltage, dual hot-swap controller/power sequencer in 8 pin NSOIC package. This circuit breaker IC for hot swap applications where line card is inserted into live backplane. Device hot swap supplies ranging from +1V to +13.3V provided one supply is at or above 2.7V. The discharged filter capacitors of circuit card provide low impedance to live backplane. High inrush currents from backplane to circuit card can burn up connectors and components or momentarily collapse backplane power supply leading to a system reset. It offers a variety of options to reduce component count and design time. The device is integrated with an onboard charge pump to drive gates of low cost, external N-channel MOSFETs. The devices offer integrated features like start-up current regulation and current glitch protection to eliminate external timing resistors and capacitors. It is used in PCI-express applications, network switches or routers, solid-state circuit breaker.
  • Supply voltage range is 1V to 13.2V
  • Operating temperature range from -40°C to 85°C
  • Inrush current regulated at start-up
  • Low 25mV default current limit threshold, circuit breaker function
  • Adjustable circuit breaker/current limit threshold
  • Variable speed/BiLevel circuit breaker response
  • Autoretry or latched fault management
  • On/off sequence programming
  • Status output indicates fault/safe condition
  • Output undervoltage and overvoltage monitoring and/or protection

应用

电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
基站, 热插拔式子卡, 网络路由器和开关, RAID, 远程访问服务器

:
-

:
1V

:
13.2V

:
NSOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY55.06 ( CNY62.22  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY55.06 (CNY62.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY49.74 (CNY56.21)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY47.42 (CNY53.58)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY39.33 (CNY44.44)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY38.81 (CNY43.86)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --