您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX5921AESA+

热插拔控制器, 网络路由器与服务器, 电信线卡, 20V至80V电源, NSOIC-8

MAXIM INTEGRATED PRODUCTS MAX5921AESA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX5921AESA+
库存编号
2799159
查看所有技术文档

产品概述

The MAX5921AESA+ from Maxim Integrated Products is a -48V hot swap controller with external RSENSE and high gate pull-down current in 8 pin NSOIC package. This hot swap controller allows a circuit card to be safely hot plugged into a live backplane. It operates from -20V to -80V and is well suited for -48V power systems. It is pin compatible with both the LT1640 and LT4250. It provides a controlled turn-on to circuit cards preventing damage to board connectors, board components and preventing glitches on the power supply rail. Device ensure that input voltage is stable and within tolerance before applying power to load. This IC protects system against overcurrent and short circuit conditions by turning off external MOSFET in event of a fault condition. It is used in telecom line cards, network switches/routers, central-office line cards, server line cards and base-station line cards.
  • Operating temperature range from -40°C to +85°C
  • Circuit breaker immunity to input voltage steps and current spikes
  • 450mA GATE pull-down current during short circuit condition
  • Exponential GATE pull-down current, overcurrent fault integrator
  • Withstands -100V input transients with no external components
  • Programmable inrush and short circuit current limits, powers up into a shorted load
  • Programmable overvoltage protection, power good control output
  • Programmable undervoltage lockout with built-in glitch filter
  • Thermal shutdown protects external MOSFET

应用

电源管理, 通信与网络

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
电信线路卡,网络交换,网络路由和服务器

:
-

:
20V

:
80V

:
NSOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

127 有货 需要更多?

127 UK 有库存,可在 4-5 个工作日内交货

CNY37.83 ( CNY42.75  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY37.83 (CNY42.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY33.96 (CNY38.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY32.11 (CNY36.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY26.39 (CNY29.82)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY23.69 (CNY26.77)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY23.60 (CNY26.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --