您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX6025AEUR+

电压基准系列 - 固定, 2.5V基准, ± 6ppm/°C, SOT-23-3

MAXIM INTEGRATED PRODUCTS MAX6025AEUR+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX6025AEUR+
库存编号
2627511
产品范围
MAX6025 Series
查看所有技术文档

产品范围选择器 (MAX6025 Series)

查看全系列相关产品

产品概述

The MAX6025AEUR+ is a precision, low-power, low-dropout micropower voltage reference in 3 pin SOT23 package. It features curvature-correction circuit and laser-trimmed thin-film resistors that result in a low temperature coefficient of <15ppm/°C and initial accuracy of better than 0.2%. Series-mode voltage references draw only 27µA of quiescent supply current and can sink or source up to 500µA of load current. Unlike conventional shunt-mode (two-terminal) references that waste supply current and require an external resistor, devices in the MAX6012 family offer a supply current that's virtually independent of supply voltage (with only a 0.8µA/V variation with supply voltage) and do not require an external resistor. Additionally, these internally compensated devices do not require an external compensation capacitor and are stable with up to 2.2nF of load capacitance. Eliminating the external compensation capacitor saves valuable board area in space-critical applications.
  • Supply voltage range from 2.5V to 12.6V
  • Output voltage is 2.5V, input voltage is (VOUT + 200mV) to 12.6V
  • Output source and sink current is ±500µA
  • Low dropout voltage of 100mV at 500µA load current
  • Load regulation of 0.12µV/µA, line regulation of 8µV/V
  • Stable with CLOAD = 0nF to 2.2nF

应用

信号处理, 自动化与过程控制, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
串行-固定

:
MAX6025 Series

:
2.5V

:
0.2%

:
± 6ppm/°C

:
SOT-23

:
3引脚

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

不再進貨

CNY45.77 ( CNY51.72  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY45.77 (CNY51.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY41.40 (CNY46.78)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY38.73 (CNY43.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY32.20 (CNY36.39)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY29.74 (CNY33.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY28.73 (CNY32.46)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY27.28 (CNY30.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --