您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX632ACPA+

升压开关稳压器, 固定, 2V-16.5V输入, 12V/50mA输出, 50KHZ, DIP-8

MAXIM INTEGRATED PRODUCTS MAX632ACPA+
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX632ACPA+
库存编号
2514001
查看所有技术文档

产品概述

The MAX632ACPA+ is a CMOS fixed output step-up switching regulator in 8 pin DIP package. The +12V fixed output, step-up DC-DC converter for use in low power, high efficiency switching regulator applications. The only external components required are an output filter capacitor and a low cost inductor. Included on-chip are low power battery detection circuitry and a charge pump output for generating a negative voltage in dual supply applications. Though most simple used as fixed output regulator IC can also be set for other output voltages by adding an external voltage divider. It is used in minimum component, high efficiency DC-DC converters, rechargeable and primary battery power conversion, uninterruptable onboard power supplies and card level multiple power conversion.
  • Supply voltage range from 2V to 16.5V
  • Operating temperature range from 0°C to 70°C
  • Adjustable output with 2 resistors
  • Typical efficiency of 80%
  • Only 2 external components required
  • Charge pump for negative output
  • Typical operating current is 135µA
  • Typical line regulation of 0.08%Vout at +0.5Vout < +Vs < Vout
  • Typical load regulation of 0.2%Vout at Vs= 0.5Vout
  • Oscillator duty cycle is 50% at Vout =12V

应用

电源管理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
升压

:
2V

:
16.5V

:
DIP

:
8引脚

:
50mA

:
12V

:
50kHz

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

65 有货 需要更多?

65 UK 有库存,可在 4-5 个工作日内发货

CNY33.50 ( CNY37.86  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY33.50 (CNY37.86)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY30.08 (CNY33.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY28.44 (CNY32.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY23.38 (CNY26.42)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY20.98 (CNY23.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY20.78 (CNY23.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --