您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX6348UR46+T

微处理器监控器, 1.2V-5.5V 电源, 低有效, 漏极开路, 185MS 延迟/4.63V 阈值, SOT-23-3

MAXIM INTEGRATED PRODUCTS MAX6348UR46+T
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX6348UR46+T
库存编号
2512551
查看所有技术文档

产品概述

The MAX6348UR46+T is an ultra low power microprocessor (µP) reset circuit in 3 pin SOT-23 package. This supervisory circuit monitors power supplies in µP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with 2.5V, 3V, 3.3V and 5V powered circuits. The circuit performs a single function that is it asserts a reset signal whenever the VCC supply voltage declines below a preset threshold keeping it asserted for at least 100ms after VCC has risen above the reset threshold. The device mostly used in computers, intelligent instruments, critical µP and µC, controllers and battery powered equipment.
  • Supply voltage range from 1.2V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Ultra low supply current of 1µA(max)
  • Reset threshold voltage is 4.63V
  • Fully specified over temperature
  • No external components are required
  • Available in open-drain reset (complimentary) version
  • Power supply transient immunity

应用

系统监控, 便携式器材

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4.63V

:
1监控器/监视器

:
1.2V

:
5.5V

:
有功-低/漏极开路

:
SOT-23

:
3引脚

:
185ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

962 有货 需要更多?

962 UK 有库存,可在 4-5 个工作日内发货

CNY24.51 ( CNY27.70  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY24.51 (CNY27.70)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY22.01 (CNY24.87)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY20.81 (CNY23.52)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY18.03 (CNY20.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY17.11 (CNY19.33)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY15.86 (CNY17.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --