您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX6350CSA+.

电压基准, 精密, 低噪, 系列 - 固定, MAX6350系列, 5V, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX6350CSA+.
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX6350CSA+.
库存编号
1187923
产品范围
MAX6350系列
查看所有技术文档

产品范围选择器 (MAX6350系列)

查看全系列相关产品

MAX6350CSA+. 的替代之选

产品概述

The MAX6350CSA+ is a low-noise, precision Voltage Reference with extremely low, 0.5ppm/°C typical temperature coefficients and excellent, ±0.02% initial accuracy. These devices feature buried-Zener technology for lowest noise performance. Load-regulation specifications are guaranteed for source and sink currents up to 15mA. Excellent line and load regulation and low output impedance at high frequencies make them ideal for high-resolution data-conversion systems up to 16 bits. The MAX6350 is set for a 5V output.
  • ±15mA Output source and sink current
  • Industry-standard pinout
  • Excellent transient response
  • Low, 30ppm/1000h long-term stability
  • Stable for all capacitive loads

应用

测试与测量, 计量, 工业, 自动化与过程控制

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
串行-固定

:
MAX6350系列

:
5V

:
0.02%

:
± 0.5ppm/°C

:
SOIC

:
8引脚

:
0°C

:
70°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY72.51 ( CNY81.94  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY72.51 (CNY81.94)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY65.58 (CNY74.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --