您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX6352LSUK+T

微处理器监控器, 2 监视器, 1.2V-5.5V 电源, 低有效, 漏极开路, 4.63V 阈值, SOT-23-5

MAXIM INTEGRATED PRODUCTS MAX6352LSUK+T
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX6352LSUK+T
库存编号
2512552
查看所有技术文档

产品概述

The MAX6352LSUK+T is a dual voltage microprocessor (µP) supervisory circuit in 5 pin SOT-23 package. This µP supervisory circuit maintains system integrity by alerting the µP to fault conditions. The microprocessor (µP) supervisor with multiple reset voltages significantly improves system reliability and accuracy compared to separate IC's or discrete components. If any input supply voltage drops below its associated preset threshold all reset output is asserted. The output reset state is guaranteed to remain viable while either VCC1 or VCC2 is above +1V. This device is used in computers, controllers, intelligent instruments and multivoltage systems.
  • Supply voltage range is 1.2V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Precision monitoring of multiple +1.8V, +2.5V, +3.0V, +3.3V and +5V power supply voltages
  • Precision factory set power supply reset thresholds
  • Supply current is 20µA
  • Manual reset input
  • Active-low open drain reset output
  • Minimum power-on-reset pulse width is 100ms, power-supply transient immunity
  • Debounced TTL/CMOS compatible, fully guaranteed over temperature
  • Low cost, no external components for dual-voltage systems

应用

系统监控, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4.63V

:
2监控器/监视器

:
1.2V

:
5.5V

:
有功-低/漏极开路

:
SOT-23

:
5引脚

:
180ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

不再進貨

CNY12.18 ( CNY13.76  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY12.18 (CNY13.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --