您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX6412UK42+T

监控器, 手动, 低电平有效, 推挽式, 1 V至5.5 V电源, 4.2 V阈值, SOT-23-5

MAXIM INTEGRATED PRODUCTS MAX6412UK42+T
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX6412UK42+T
库存编号
2799229
查看所有技术文档

产品概述

The MAX6412UK42+T from Maxim Integrated Products is a low power single voltage microprocessor (µP) reset circuit with capacitor adjustable reset timeout delay in 5 pin SOT-23 package. This supervisory circuit monitors system voltages from 1.6V to 5V and it provides maximum adjustability for supply voltage monitoring and reset functionality. The MAX6412 is designed to assert a reset signal whenever VCC supply voltage or RESET IN falls below its reset threshold or manual reset input is asserted. The reset output remains asserted for reset timeout period after VCC and RESET IN rise above reset threshold and manual reset input is deasserted. The reset timeout is externally set by capacitor to provide more flexibility. This device has 4.2V fixed threshold and active-low, push-pull reset output. It is used in automotive, medical/portable equipment, intelligent instruments, battery-powered computers, embedded controllers, critical µP monitoring and set-top boxes.
  • Supply voltage range from 1V to 5.5V
  • Operating temperature range from -40°C to +125°C
  • Manual reset input
  • Low quiescent current of 1.7µA at VCC <= 2V
  • Reset valid to VCC = 1V
  • Power supply transient immunity
  • Reset timeout period of 4.375ms (CSRT = 1500pF)

应用

系统监控, 车用, 医用, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4.2V

:
1监控器/监视器

:
1V

:
5.5V

:
手动, 低电平有效, 推挽式

:
SOT-23

:
5引脚

:
-

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

2,490 有货

2,490 UK 有库存,可在 4-5 个工作日内交货

该库存量售罄后,将不再备货

CNY21.53 ( CNY24.33  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY21.53 (CNY24.33)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY20.29 (CNY22.93)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY16.22 (CNY18.33)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY14.22 (CNY16.07)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY13.60 (CNY15.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY13.25 (CNY14.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY11.25 (CNY12.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY11.03 (CNY12.46)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --