您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX6664AEE+

温度传感器芯片, PWM风扇控制器, 数字式, ± 1°C, -40 °C, 125 °C, QSOP, 16 引脚

MAXIM INTEGRATED / ANALOG DEVICES MAX6664AEE+
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX6664AEE+
库存编号
2799247
查看所有技术文档

产品概述

The MAX6664AEE+ from Maxim Integrated Products is a temperature monitor and PWM fan controller in 16 pin QSOP package. This is a ACPI compliant local and remote junction temperature sensor and fan controller. It measures its own die temperature as well as the temperature of a remote-PN junction and controls the speed of a DC cooling fan based on measured temperature. There are two comparison set points for local temperatures and two for remote temperatures. When a set point is crossed, the MAX6664 assert either the active-low INT or active-low THERM outputs. These outputs can be used as interrupts, clock throttle signals or overtemperature shutdown signals. Active-low THERM outputs for MAX6664 can also function as inputs if either is pulled low to force the fan to full speed, unless this function is masked by the user. It is used in personal computers, servers, workstations, telecom and networking equipment, test equipment and industrial controls.
  • Programmable temperature offset for system calibration, 0.5mA operating current
  • SMBus 2-wire serial interface with timeout, automatic or manual fan-speed control
  • Remote temperature measurement accuracy is ±1°C from +60°C to +100°C
  • PWM fan control output, fan speed monitoring and watchdog, 100KHz serial clock frequency
  • Fan fault and failure indicators, 250ms temperature conversion time
  • Compatible with 2-wire or 3-wire fans (tachometer output)
  • 3V to 5.5V supply range, 25% conversion rate timing error, controlled PWM rise/fall times
  • Internal watchdog set points are provided for both local and remote temperatures
  • Temperature measurement resolution is 0.125°C for both local and remote temperatures
  • Operating temperature range from -40°C to +125°C

应用

传感与仪器, 系统监控, 工业, 消费电子产品, 便携式器材

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
数字式

:
± 1°C

:
-40°C

:
125°C

:
QSOP

:
16引脚

:
3V

:
5.5V



:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

25 有货 需要更多?

25 英国 有库存,可在 5-6 个工作日内发货

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY57.14 ( 不含税  ) CNY64.5682 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY57.14 CNY64.5682
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY44.59 CNY50.3867
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY37.84 CNY42.7592
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY31.08 CNY35.1204
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
300+ CNY28.54 CNY32.2502
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY26.00 CNY29.38
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY25.48 CNY28.7924
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY24.96 CNY28.2048
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --