您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX6692MUA+

温度传感器芯片, 精准, 数字式, ± 0.8°C, 0 °C, 125 °C, µMAX, 8 引脚

MAXIM INTEGRATED PRODUCTS MAX6692MUA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX6692MUA+
库存编号
2515673
查看所有技术文档

产品概述

The MAX6692MUA+ is a precision SMBus compatible remote/local temperature sensor with overtemperature alarms in 8 pin µMAX package. This precise, two channel digital temperature sensor accurately measures the temperature of its own die and remote PN junction. It reports the temperature in digital form using 2-wire serial interface. The 2-wire serial interface accepts standard SMBus write byte, read byte, send byte and receive byte commands to read temperature data and to program alarm thresholds. The MAX6692 provides active-low ALERT and active-low OVERT system alarms. The active-low ALERT asserts when any of four temperature conditions are violated including local overtemperature, remote overtemperature, local undertemperature or remote undertemperature. The active-low OVERT asserts when temperature rises above the value in either of the two active-low OVERT limit registers. The active-low OVERT output can be used to activate cooling fan or to trigger a system shutdown.
  • Supply voltage range from 3V to 5.5V
  • Operates from -55°C to 125°C and measure temperatures between 0°C and 125°C
  • Dual channel measures remote and local temperature
  • ±0.8°C (TRJ=25°C to 125°C, VCC=3.3V) & ±1°C (TRJ=60°C to 100°C, VCC=3.3V) remote temperature error
  • SMBus timeout to enhance system reliability and 10bit, +0.125°C temperature resolution
  • Local temperature error of ±2°C at TA = +60°C to +100°C and ±3°C at TA = 0°C to +125°C (VCC = 3.3V)
  • Two default active-low OVERT thresholds available (+85°C)
  • Programmable conversion rate and programmable under/overtemperature alarm thresholds
  • Compatible with 90nm, 65nm and 45nm process technology
  • Standby supply current of 3.5µA and operating current of 0.45mA

应用

传感与仪器, 便携式器材

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
数字式

:
± 0.8°C

:
0°C

:
125°C

:
µMAX

:
8引脚

:
3V

:
5.5V

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-10-10

有货时请通知我

CNY26.58 ( CNY30.04  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY26.58 (CNY30.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY23.84 (CNY26.94)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY22.54 (CNY25.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY19.53 (CNY22.07)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY16.63 (CNY18.79)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY14.75 (CNY16.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --