您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX6696AEE+

温度传感器芯片, 双路, 漏极开路, ± 1.5°C, -40 °C, 125 °C, QSOP, 16 引脚

MAXIM INTEGRATED PRODUCTS MAX6696AEE+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX6696AEE+
库存编号
2799249
查看所有技术文档

产品概述

The MAX6696AEE+ from Maxim Integrated Products is a dual remote/local temperature sensor with SMBus serial interface in 16 pin QSOP package. It accurately measure temperature of its own die and two remote diode connected transistors and report temperature in digital form on a 2-wire serial interface. The remote diode is typically emitter base junction of a common-collector PNP on a CPU, FPGA, GPU or ASIC. The 2-wire serial interface accepts standard system management bus (SMBus) commands such as write byte, read byte, send byte and receive byte to read the temperature data and program alarm thresholds and conversion rate. It can function autonomously with a programmable conversion rate which allows control of supply current and temperature update rate to match system needs. It has local temperature error of ±2°C at TA = +45°C to +85°C. It is used in notebook computers, desktop computers, servers, workstations, test and measurement equipment.
  • Supply voltage range from 3V to 3.6V, operating temperature range from -40°C to 125°C
  • Remote temperature error of ±1.5°C at TRJ = +25°C to +100°C (TA = +45°C to +85°C)
  • Measure one local and two remote temperatures, 1.45V power-on reset threshold
  • 11bit, +0.125°C resolution, 100KHz serial clock frequency
  • Remote temperature sensing accuracy is ±1.5°C between +60°C and +100°C with no calibration
  • ACPI compliant
  • Programmable under/overtemperature alarms and programmable conversion rate
  • Standby supply current of 10µA, operating current of 0.5mA
  • Three alarm outputs, ALERT (active-low), OT1 (active-low) and OT2 (active-low)
  • SMBus/I2C compatible interface
  • Desktop Computers; Notebook Computers; Servers; Test and Measurement Equipment; Workstations

应用

传感与仪器, 便携式器材, 消费电子产品

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
漏极开路

:
± 1.5°C

:
-40°C

:
125°C

:
QSOP

:
16引脚

:
3V

:
3.6V

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

150 有货 需要更多?

150 UK 有库存,可在 4-5 个工作日内交货

CNY42.22 ( CNY47.71  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY42.22 (CNY47.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY37.93 (CNY42.86)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY35.86 (CNY40.52)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY29.49 (CNY33.32)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY26.46 (CNY29.90)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY25.51 (CNY28.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY23.49 (CNY26.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --