您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX6710BUT+T

监视器, 低电平有效, 漏极开路, 4监视器, 2 V至5.5 V电源, 200 ms延迟, SOT-23-6

MAXIM INTEGRATED / ANALOG DEVICES MAX6710BUT+T
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX6710BUT+T
库存编号
2799258
查看所有技术文档

产品概述

The MAX6710BUT+T from Maxim Integrated Products is a low-voltage, high-accuracy, quad voltage µP supervisory circuits in 6 pin SOT-23 package. This precision quad voltage microprocessor (µP) supervisory circuits monitor up to four system supply voltages and assert a single reset if any supply voltage drops below its preset threshold. This device significantly reduce system size and component count while improving reliability compared to separate ICs or discrete components. A single active-low output asserts when any monitored input falls below its associated threshold. The open-drain output has a weak internal pull-up (10µA) to IN2. For the MAX6710, reset remains low for the reset timeout period (140ms min) after all voltages rise above the selected threshold. It is used in telecommunications, high end printers, desktop and notebook computers, data storage equipment, networking equipment, industrial equipment, set-top boxes and servers/workstations.
  • Supply voltage range is 1.2V to 5.5V
  • Operating temperature range from -40°C to +85°C
  • Low 35µA supply current
  • Open drain RESET(active-low) output with 10µA internal pull-up
  • RESET(active-low) valid to IN1 = 1V or IN2 = 1V
  • Immune to short monitored supply transients
  • Monitors three fixed voltages 5V, 3.3V, 2.5V and an adjustable voltage
  • Adjustable voltage threshold monitors down to 0.62V with 1.5% accuracy
  • Supply voltage tolerance is 5%

应用

系统监控, 便携式器材, 工业, 通信与网络

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×



:
4监控器/监视器

:
2V

:
5.5V

:
有功-低/漏极开路

:
SOT-23

:
6引脚

:
200ms

:
-40°C

:
85°C



:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

435 有货 需要更多?

435 英国 有库存,可在 5-6 个工作日内发货

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY33.80 ( 不含税  ) CNY38.194 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY33.80 CNY38.194
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY30.38 CNY34.3294
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY28.71 CNY32.4423
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY24.87 CNY28.1031
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY23.62 CNY26.6906
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY21.18 CNY23.9334
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY18.47 CNY20.8711
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY18.11 CNY20.4643
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --