您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX6714CUB+

微处理器监控器, 4 监视器, 2V-5.5V 电源, 低有效, 漏极开路, 2.93V 阈值, µMAX-10

MAXIM INTEGRATED / ANALOG DEVICES MAX6714CUB+
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX6714CUB+
库存编号
2512333
查看所有技术文档

产品概述

The MAX6714CUB+ is a low voltage, high accuracy, quad voltage monitor in 10 pin µMAX package. It is mainly designed for multivoltage systems. The quad voltage monitors provide accurate monitoring of four supplies without any external components. The quad voltage monitor includes an accurate reference, four precision comparators and a series of internally trimmed resistor-divider networks. The high input impedance comparator option can be used as adjustable voltage monitor, general purpose comparator or digital-level translator. The MAX6714 provides an active-low, open-drain RESET(complementary) output with integrated reset timing and three power-fail comparator.
  • Supply voltage range is 2V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Monitors fixed 3.3V and three adjustable voltages
  • Supply tolerance is 10%
  • Adjustable voltage threshold monitors down to 0.62V
  • High accuracy of ±2.0% adjustable threshold inputs
  • Supply current is 60µA
  • Immune to supply transients
  • 140ms (minimum) reset timeout period

应用

系统监控, 便携式器材, 通信与网络

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2.93V

:
4监控器/监视器

:
2V

:
5.5V

:
有功-低/漏极开路

:
µMAX

:
10引脚

:
210ms

:
-40°C

:
85°C



:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 23-8-21

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY57.41 ( 不含税  ) CNY64.8733 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY57.41 CNY64.8733
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY51.98 CNY58.7374
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY49.47 CNY55.9011
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY42.99 CNY48.5787
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY41.04 CNY46.3752
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY37.42 CNY42.2846
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY36.17 CNY40.8721
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --