您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX6746KA31+T

监控器, 手动, 低电平有效, 推挽式, 1 V至5.5 V电源, 3.075 V阈值, SOT-23-8

MAXIM INTEGRATED PRODUCTS MAX6746KA31+T
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX6746KA31+T
库存编号
2799264
查看所有技术文档

产品概述

The MAX6746KA31+T from Maxim Integrated Products is a low power microprocessor (µP) reset circuit with capacitor adjustable reset and watchdog timeout delay in 8 pin SOT-23 package. This µP supervisory circuit monitors single/dual system supply voltages from 1.575V to 5V and provides maximum adjustability for reset and watchdog functions. The MAX6746 asserts a reset signal whenever the VCC supply voltage or RESET IN falls below its reset threshold or when manual reset is pulled low. The reset output remains asserted for reset timeout period after VCC and RESET IN rises above reset threshold. The reset and watchdog delays are adjustable with external capacitors. The MAX6746 contains a watchdog select input that extends watchdog timeout period by 128x. It is available with active-low, push-pull RESET output. It is typically used in medical equipment, automotive, intelligent instruments, portable equipment, battery powered computers/controllers and embedded controllers.
  • Supply voltage range from 1V to 5.5V at TA = 0°C to +125°C, 1.2V to 5.5V at TA = -40°C to 0°C
  • Operating temperature range from -40°C to 125°C
  • 3.7µA supply current (VCC <= 2V) reduces system power consumption
  • Integrated power supply protection increases robustness
  • Power supply transient immunity
  • RESET (active-low) valid for VCC >= 1V
  • Reset timeout period of 7.59ms (CSRT = 1500pF)
  • Fixed VCC threshold of 3.075V
  • Manual reset input
  • Normal watchdog timeout period of 7.59ms and extended watchdog timeout of 971.5ms (CSWT = 1500pF)

应用

系统监控, 车用, 医用, 便携式器材, 消费电子产品

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
3.075V

:
1监控器/监视器

:
1V

:
5.5V

:
手动, 低电平有效, 推挽式

:
SOT-23

:
8引脚

:
-

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

1,375 有货 需要更多?

100 Shanghai 有库存,可在下一个工作日发货 (在 CST 下午 4.30 之前订购)
1,275 UK 有库存,可在 4-5 个工作日内发货

CNY15.87 ( CNY17.93  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY15.87 (CNY17.93)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --