您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX6870ETJ+

定序器 & 监控器, 2.7 V至13.2 V抑制, +2.5V至+13.2V阈值, EEPROM 4kb, TQFN-32

MAXIM INTEGRATED PRODUCTS MAX6870ETJ+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX6870ETJ+
库存编号
2513678
查看所有技术文档

产品概述

The MAX6870ETJ+ is an EEPROM programmable hex power supply sequencer/supervisor with ADC in 32 pin TQFN package. It monitors several voltage detector inputs, two auxiliary inputs and four general purpose logic inputs. It has six voltage detector inputs and eight programmable outputs, features programmable outputs for highly configurable power-supply sequencing applications. Manual reset and margin disable inputs offer additional flexibility. All voltage detectors offer two configurable thresholds for under voltage/over voltage or dual under voltage detection. Programmable output stages control power-supply sequencing or system resets/interrupts. An internal 10-bit ADC monitors the voltage detector inputs and two auxiliary inputs through a multiplexer that automatically sequences through all inputs every 200ms. It is used in storage equipment, basestations, servers/workstations and multi-microprocessor/voltage systems.
  • Supply voltage range is 2.7V to 13.2V
  • Operating temperature range from -40°C to 85°C
  • 6 input voltage detectors, one high voltage input (+1.25V to +7.625V or +2.5V to +13.2V thresholds)
  • One bipolar voltage input (±1.25V to ±7.625V or ±2.5V to ±15.25V thresholds)
  • Four positive voltage inputs (+0.5V to +3.05V or +1V to +5.5V thresholds)
  • Four general purpose logic inputs, two configurable watchdog timers
  • Internal 1.25V reference or external reference input
  • 4KB internal user EEPROM, endurance of 100, 000 erase/write cycles & data retention of 10 Years
  • I2C/SMBus compatible serial configuration/communication interface
  • ±1% threshold accuracy

应用

信号处理, 工业

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
13.2V

:
6监控器/监视器

:
2.7V

:
13.2V

:
有功-低

:
TQFN

:
32引脚

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-10-17

有货时请通知我

CNY113.86 ( CNY128.66  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY113.86 (CNY128.66)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY104.68 (CNY118.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY100.33 (CNY113.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY84.06 (CNY94.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY79.94 (CNY90.33)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --