您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX690SCSA+

监控器, 低电平有效, 推挽式, 1 V至5.5 V电源, 2.925 V阈值, 200 ms延迟, NSOIC-8

MAXIM INTEGRATED PRODUCTS MAX690SCSA+
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX690SCSA+
库存编号
2799280
查看所有技术文档

产品概述

The MAX690SCSA+ from Maxim Integrated Products is a microprocessor (µP) supervisory circuit in 8 pin NSOIC package. This supervisory circuit reduces the complexity and number of components required for power supply monitoring and battery control functions in µP systems. It significantly improves system reliability and accuracy compared to separate IC's or discrete components. This device is designed for use in systems powered by 3V or 3.3V supplies. Typical applications include battery powered computers and controllers, embedded controllers, intelligent instruments, portable equipment and critical µP power monitoring.
  • Operating voltage range from 1V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Back-up battery switch functions, precision supply voltage monitor
  • Power fail threshold accuracy is ±4%, power-fail comparator, watchdog input
  • Reset window is ±75mV%, watchdog timeout period is 1.6s
  • Reset threshold voltage is 2.925V and reset timeout period is 200ms
  • VCC supply current is 50µA at VCC < 5.5V and 40µA at VCC < 3.6V
  • Battery supply current is 1µA
  • Active-low RESET output, active-low RESET assertion to VCC = 1V
  • Voltage monitor for power fail or low battery warning

应用

系统监控, 便携式器材

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2.925V

:
1监控器/监视器

:
1V

:
5.5V

:
手动, 低电平有效, 推挽式

:
NSOIC

:
8引脚

:
200ms

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

45 有货 需要更多?

45 UK 有库存,可在 4-5 个工作日内发货

CNY57.74 ( CNY65.25  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY57.74 (CNY65.25)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY52.18 (CNY58.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY49.75 (CNY56.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY41.26 (CNY46.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY37.61 (CNY42.50)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY35.48 (CNY40.09)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --