您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX7408CUA+

开关电容滤波器, Elliptic, 低通, 5th, 1, 4.5 V, 5.5 V, µMAX

MAXIM INTEGRATED PRODUCTS MAX7408CUA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX7408CUA+
库存编号
2516160
查看所有技术文档

产品概述

The MAX7408CUA+ is a 5th-order, lowpass, elliptic, switched-capacitor filter in 8 pin µMAX package. This device delivers 53dB of stopband rejection and a sharp roll-off with a transition ratio of 1.6. It has two clocking options like self-clocking (through the use of an external capacitor) or external clocking for tighter corner frequency control. MAX7408 is typically used for post-DAC filtering and anti-aliasing applications.
  • Supply voltage range is 4.5V to 5.5V
  • Single supply operation
  • Operating temperature range from 0°C to 70°C
  • Low noise and distortion is -80dB THD + noise
  • Low power, 12. mA( operating mode) and 0.2µA (shutdown mode)
  • Clock tunable corner frequency (1Hz to 15KHz)
  • Clock to corner frequency ratio is 100:1
  • Offset adjust pin for DC output level adjustments
  • Low output offset of ±4mV

应用

信号处理

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
低通

:
5th

:
1

:
4.5V

:
5.5V

:
µMAX

:
8引脚

:
15kHz

:
27kHz

:
0°C

:
70°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

147 有货 需要更多?

147 UK 有库存,可在 4-5 个工作日内交货

CNY33.22 ( CNY37.54  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY33.22 (CNY37.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY29.82 (CNY33.70)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY28.19 (CNY31.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY23.17 (CNY26.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY20.84 (CNY23.55)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --