您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX7425CUA+

开关电容滤波器, Elliptic, 低通, 5th, 1, 2.7 V, 3.6 V, µMAX

MAXIM INTEGRATED PRODUCTS MAX7425CUA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX7425CUA+
库存编号
2516184
查看所有技术文档

产品概述

The MAX7425CUA+ is a 5th order low pass, switched capacitor filter in 8 pin µMAX package. This is an elliptic low pass filter provides sharp roll-off with good stop band rejection. It operates with a 100:1 clock to corner frequency ratio. Two clocking options are available on this device, self-clocking (through the use of an external capacitor) or external clocking for tighter corner-frequency control. An offset adjust pin allows for adjustment of the DC output level. It uses an alternative approach which is to emulate a passive network using switched-capacitor integrators with summing and scaling. It is used in DAC post filtering, air-bag electronics and CT2 base stations.
  • Supply voltage range is 2.7V to 3.6V
  • Operating temperature range from 0°C to 70°C
  • Typical corner frequency range from 100:1 to 45KHz at VIN = 2.5Vp-p
  • Clock to corner tempco of 10ppm/°C, typical internal oscillator frequency is 87KHz
  • Typical supply current is 2.6mA (operating mode, no load)
  • Typical shutdown current is 0.2µA

应用

信号处理, 音频

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
低通

:
5th

:
1

:
2.7V

:
3.6V

:
µMAX

:
8引脚

:
45kHz

:
87kHz

:
0°C

:
70°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-10-17

有货时请通知我

CNY23.95 ( CNY27.06  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY23.95 (CNY27.06)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --