您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX766EPA+

反相开关稳压器, 固定, 3V-16V输入, -15V/105mA输出, 300KHZ, DIP-8

MAXIM INTEGRATED PRODUCTS MAX766EPA+
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX766EPA+
库存编号
2514127
技术数据表:
MAX766EPA+   Datasheet
查看所有技术文档

产品概述

The MAX766EPA+ is a high efficiency, low IQ DC to DC inverter in 8 pin DIP package. This inverting switching regulator is highly efficient over a wide range of load currents delivering up to 1.5W. A unique, current limited pulse frequency modulation (PFM) control scheme combines benefits of traditional PFM converters with benefits of PWM converters. Like PWM converters, the MAX766 is highly efficient at heavy loads and like PFM devices it has less than 120µA of supply current (2mA to 10mA for PWM device). The output voltage is preset at -15V and it can also be adjusted from -1V to -16V using two external resistors (dual mode). The MAX766 uses miniature external components and its high switching frequency of up to 300KHz allows for less than 5mm diameter surface mount magnetics. A standard 47µH inductor is ideal for most applications, so magnetic design is not necessary. It is used in LCD bias generators, LAN adapters, remote data acquisition systems and battery powered applications.
  • Input voltage range from 3V to 16V
  • Operating temperature range from -40°C to 85°C
  • Internal power MOSFET reduces component count and saves space in low and medium power applications
  • Output current of 105mA and efficiency of 82%
  • Maximum shutdown current of 5µA at V+ = 10V, SHDN > 1.6V
  • Maximum operating VIN - VOUT differential is 20V

应用

电源管理, 便携式器材

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
反相

:
3V

:
16V

:
DIP

:
8引脚

:
105mA

:
-15V

:
300kHz

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-3-14

有货时请通知我

CNY42.83 ( CNY48.40  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY42.83 (CNY48.40)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY38.68 (CNY43.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY36.89 (CNY41.69)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY30.59 (CNY34.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY29.52 (CNY33.36)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --