您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX776ESA+

反相开关稳压器, 固定, 3V-16.5V输入, -15V/1A输出, 300KHZ, NSOIC-8

MAXIM INTEGRATED PRODUCTS MAX776ESA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX776ESA+
库存编号
2514093
技术数据表:
MAX776ESA+   Datasheet
查看所有技术文档

产品概述

The MAX776ESA+ is a -15V high efficiency, low IQ inverting DC to DC controller in 8 pin NSOIC package. This negative output, inverting power controller can be configured to drive an external P-channel MOSFET. Additionally, part can be set to any desired output voltage using an external resistor divider. The inverting switching regulator delivers high efficiency over three decades of load current. It has a unique control scheme that combines the advantage of pulse skipping, pulse frequency modulation (PFM) converter (ultra-low supply current) with advantage of pulse width modulation (PWM) converter (high efficiency with heavy loads). This control scheme allows device to achieve 85% efficiency with loads from 5mA to 1A. It is used in LCD bias generators, high efficiency DC-to-DC converters and data communicators.
  • Input voltage range from 3V to 16.5V
  • Operating temperature range from -40°C to +85°C
  • Up to 5W output power
  • Maximum supply current is 100µA
  • Maximum shutdown current is 5µA
  • Current limited PFM control scheme
  • Switching frequency is 300KHz
  • Maximum REF load regulation is 10mV at 0µA <= IREF <= 100µA
  • Maximum REF line regulation is 100µV/V at 3V <= V+ <= 16.5V
  • EXT rise time & fall time is 50ns

应用

电源管理, 工业, 便携式器材

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
反相

:
3V

:
16.5V

:
NSOIC

:
8引脚

:
1A

:
-15V

:
300kHz

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

114 有货 需要更多?

114 UK 有库存,可在 4-5 个工作日内交货

CNY47.45 ( CNY53.62  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY47.45 (CNY53.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY42.85 (CNY48.42)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY40.86 (CNY46.17)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY33.89 (CNY38.30)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY33.10 (CNY37.40)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --