您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX811SEUS+T.

监控器电路s, 低电平有效复位, 1.2V-5.5V输入, SOT-143-4

MAXIM INTEGRATED PRODUCTS MAX811SEUS+T.
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX811SEUS+T.
库存编号
1188048
查看所有技术文档

MAX811SEUS+T. 的替代之选

产品概述

The MAX811SEUS+T is a 4-pin Voltage Monitor with manual reset input. The MAX811 is low-power microprocessor (µP) supervisory circuit used to monitor power supplies in µP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5V-powered or 3V-powered circuits. The MAX811 also provide a debounced manual reset input. These devices perform a single functions of they assert a reset signal whenever the VCC supply voltage falls below a preset threshold, keeping it asserted for at least 140ms after VCC has risen above the reset threshold. The only difference between the two devices is that the MAX811 has an active-low RESET output (which is guaranteed to be in the correct state for VCC down to 1V). The reset comparator is designed to ignore fast transients on VCC. Reset thresholds are available for operation with a variety of supply voltages.
  • Integrated voltage monitor increases system robustness with added manual reset
  • Low power consumption simplifies power-supply requirements - 6µA supply current

应用

计算机和计算机周边, 自动化与过程控制, 电源管理, 便携式器材, 工业

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2.93V

:
1监控器/监视器

:
1.2V

:
5.5V

:
有功-低

:
SOT-143

:
4引脚

:
560ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带
  提供其他包装选项
复卷 (最少 10/卷):1188048RL 查看库存

不再進貨

CNY21.95 ( CNY24.80  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY21.95 (CNY24.80)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY19.74 (CNY22.31)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY18.63 (CNY21.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY15.32 (CNY17.31)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY13.74 (CNY15.53)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY12.64 (CNY14.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY12.56 (CNY14.19)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --
注意:较远的仓库可能采用不同的包装类型出货。 请注意查看每个包装选项的发货和交货期信息。