您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX850ESA+

直流/直流固定充电泵, 电压转换器, 4.5 V至10 V输入, -4.1 V至5 mA输出, NSOIC-8

MAXIM INTEGRATED PRODUCTS MAX850ESA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX850ESA+
库存编号
2517117
技术数据表:
MAX850ESA+   Datasheet
查看所有技术文档

MAX850ESA+ 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The MAX850ESA+ is a low noise, regulated, negative charge pump power supply for GaAsFET bias in 8 pin NSOIC package. The applied input voltage (VIN) is first inverted to a negative voltage at NEGOUT by a capacitive charge pump. This voltage is then regulated by an internal linear regulator and appears at OUT. The minimum (most negative) output voltage (VOUT) achievable is inverted positive voltage, plus the 1V required by post regulator. It offer both preset (-4.1V) and adjustable (-0.5V to -9V) output voltages. An internal linear regulator reduces output voltage ripple to 2mVp-p. This low noise, inverting, charge pump power supply is ideal for biasing GaAsFETs in cellular telephone transmitter amplifiers. It is also used in negative regulated power supplies, wireless data loggers, continuously adjustable GaAsFET bias and LCD-bias contrast control.
  • Input voltage range is 4.5V to 10V
  • Operating temperature range from -40°C to +85°C
  • Charge pump switching frequency of 100KHz
  • Logic level shutdown mode, 1µA max over temperature
  • Output current is 5mA
  • Maximum supply current is 3mA
  • Maximum VOUT load regulation is 8mV/mA at VFB = 0V
  • Input capacitance of 10pF

应用

电源管理, 工业, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
固定

:
4.5V

:
10V

:
NSOIC

:
8引脚

:
5mA

:
-4.1V

:
-

:
-

:
反相

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY28.22 ( CNY31.89  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY28.22 (CNY31.89)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY25.36 (CNY28.66)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY23.98 (CNY27.10)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY19.72 (CNY22.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY17.90 (CNY20.23)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --