您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX8528EUD+

LDO稳压器, 可调, 1.425V 至 3.6V 输入, 0.1V 压降, 1.425V 至 3.6V/2A 输出, TSSOP-14

MAXIM INTEGRATED PRODUCTS MAX8528EUD+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX8528EUD+
库存编号
2515948
查看所有技术文档

产品概述

The MAX8528EUD+ is a 1.425V to 3.6V input, 2A, 0.2V dropout LDO regulator in 14 pin TSSOP package. The output voltage can be set from 0.5V to (VIN - 0.2V) and is 1.4% accurate over load and line variations, from 0°C to +85°C. This regulator use small, 2.2µF ceramic input capacitors and 10µF ceramic output capacitors to deliver 2A output current. High bandwidth provides excellent transient response and limits the output voltage deviation to 45mV for a 20mA to 2A load step with only a 10µF ceramic output capacitor and the voltage deviations can be reduced further by increasing the output capacitor. Designed with an internal P-channel MOSFET pass transistor, the MAX8526 feature low 500µA typical supply current during dropout conditions. The MAX8528 features a 150ms power-on reset (POR) output.
  • Initial accuracy is ±0.6%
  • Operating temperature range from -40°C to 85°C
  • Soft start limits inrush current
  • Compatible with ceramic capacitors
  • Fast transient response
  • Operating supply current is 440µA
  • Shutdown supply current is less than 50µA
  • Logic controlled shutdown mode
  • Short circuit protection
  • Thermal overload protection

应用

电源管理, 通信与网络, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
可调

:
1.425V

:
3.6V

:
-

:
1.425V

:
3.6V

:
2A

:
100mV

:
TSSOP

:
14引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY34.81 ( CNY39.34  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY34.81 (CNY39.34)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY31.27 (CNY35.34)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY29.56 (CNY33.40)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY24.31 (CNY27.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY21.82 (CNY24.66)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY21.03 (CNY23.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY19.75 (CNY22.32)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --