您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX884ESA+

固定低压差电压稳压器, 2.9V-11.5V输入, 320mV压差, 3.3V/200mA输出, nsOIC-8

MAXIM INTEGRATED PRODUCTS MAX884ESA+
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX884ESA+
库存编号
2517074
产品范围
3.3V 200mA LDO Voltage Regulators
技术数据表:
MAX884ESA+   Datasheet
查看所有技术文档

产品范围选择器 (3.3V 200mA LDO Voltage Regulators)

查看全系列相关产品

产品概述

The MAX884ESA+ is a low IQ, low dropout linear regulator in 8 pin NSOIC package. It maximizes battery life by combining ultra low supply currents and low dropout voltages. It has 200mA output current capability at up to +125°C junction temperature. The MAX884 uses P-channel MOSFET pass transistor to maintain low 11µA (15µA maximum) supply current from no load to the full 200mA output. Unlike earlier bipolar regulators, there are no PNP base current losses that increase with output current. In dropout, the MOSFET does not suffer from excessive base currents that occur when PNP transistors go into saturation. The MAX884 features shutdown (OFF) mode that turns off all circuitry by reducing supply current to less than 1µA. This device includes low battery detection comparator, foldback current limiting, reverse current protection and thermal overload protection.
  • Dual mode operation, fixed 3.3V or 1.25V to 11V adjustable output voltage
  • Input voltage range from 2.9V to 11.5V
  • Operating temperature range from -40°C to 85°C
  • Internal 1.1ohm P-channel pass transistor draws no base current
  • Low dropout voltage of 320mV at 200mA output current
  • Load regulation of 30mV (IOUT = 1mA to 150mA) and line regulation of 10mV
  • Foldback current limit of 170mA (VOUT < 0.8V) and 430mA (VOUT > 0.8V and VIN - VOUT > 0.7V)
  • High power (1.5W) NSOIC package

应用

电源管理

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
固定

:
2.9V

:
11.5V

:
3.3V

:
-

:
-

:
200mA

:
320mV

:
NSOIC

:
8引脚

:
-40°C

:
85°C

:
3.3V 200mA LDO Voltage Regulators

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-4-4

有货时请通知我

CNY42.06 ( CNY47.53  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY42.06 (CNY47.53)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY38.02 (CNY42.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY36.25 (CNY40.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY30.06 (CNY33.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY27.40 (CNY30.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY26.25 (CNY29.66)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --