您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX8877EUK30+T

固定低压差电压稳压器, 2.5V-6.5V输入, 165mV压差, 3V/150mA输出, SOT-23-5

MAXIM INTEGRATED PRODUCTS MAX8877EUK30+T
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX8877EUK30+T
库存编号
2516013
产品范围
3V 150mA LDO Voltage Regulators
查看所有技术文档

产品范围选择器 (3V 150mA LDO Voltage Regulators)

查看全系列相关产品

产品概述

The MAX8877EUK30+T is a low noise, low dropout, 150mA linear regulator with 2982 pin-out in 5 pin SOT-23 package. The low dropout linear regulator operates from a 2.5V to 6.5V input and deliver up to 150mA. This device is pin-compatible with the industry standard '2982 and offers an improved dropout voltage. Typical output noise is 30µVRMS and typical dropout is only 165mV at 150mA. Designed with an internal P-channel MOSFET pass transistor, the MAX8877 maintain a low supply current, independent of the load current and dropout voltage. Other features include a 10nA logic-controlled shutdown mode, short circuit and thermal shutdown protection and reverse battery protection. Typical applications include cellular telephones, cordless telephones, PCS telephones, PCMCIA cards, modems, hand held instruments, palmtop computers and electronic planners.
  • Preset output voltage of 3V (±1.4% accuracy)
  • Operating temperature range from -40°C to 85°C
  • Low no-load supply current is 85µA
  • Low operating supply current is 100µA
  • Output current limit

应用

电源管理, 便携式器材

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
固定

:
2.5V

:
6.5V

:
3V

:
-

:
-

:
150mA

:
165mV

:
SOT-23

:
5引脚

:
-40°C

:
85°C

:
3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 22-7-11

有货时请通知我

CNY11.74 ( CNY13.27  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY11.74 (CNY13.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY10.36 (CNY11.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY9.81 (CNY11.09)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY8.56 (CNY9.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY8.29 (CNY9.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY8.08 (CNY9.13)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY7.81 (CNY8.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY7.46 (CNY8.43)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY7.39 (CNY8.35)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --