您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

166159

变速箱, 行星式, 行星齿轮箱, 18:1, 2.25 N-m, 6000 rpm, 75 %, 36.3 mm

MAXON MOTOR 166159

图片仅用于图解说明,详见产品说明。

制造商产品编号:
166159
库存编号
1761294
技术数据表:
166159   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
行星齿轮箱

:
18:1

:
2.25N-m

:
6000rpm

:
75%

:
36.3mm

:
不锈钢

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

产品概述

The 166159 is a 32mm Planetary Gearhead matched to Maxon motors advantageously adapted directly to the desired motors. The motor pinion is the input gearwheel for the first stage and is rigidly affixed to the motor shaft. A gearhead service life essentially depends on the operating and ambient conditions. Consequently, the many possible variations do not allow us to make a general statement on service life. Minimum expected service life for the relevant Maxon gears is based on standard conditions. The recommended input speed is based on service life considerations. If this value is greatly exceeded, the service life can be shortened, the gear heats up more and more noise is generated. The maximum permissible radial load is stated in a specific distance from the gear flange. If it is not specified in stages, radial load is based on a reference speed of 1000RPM on the gear drive shaft.
  • Straight teeth planetary gearhead
  • Stainless steel output shaft
  • Ball bearing system
  • Protection against corrosion
  • 75% Maximum efficiency
  • -40 to 100°C Temperature range

应用

工业, 自动化与过程控制, 电机驱动与控制

2 有货 需要更多?

2 可于 4 至 5 个工作日内送达

CNY2,147.21 ( CNY2,426.35  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY2,147.21 (CNY2,426.35)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --