您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MIC24045-2ZYFL-TR

DC-DC开关降压 (降压)稳压器, 可调, 4.5V至19V输入, 0.6V-5.25V/2A输出, FCQFN-20

MICROCHIP MIC24045-2ZYFL-TR

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MIC24045-2ZYFL-TR
库存编号
2667213
查看所有技术文档

产品概述

The MIC24045-2ZYFL-TR is an I2C programmable, 4.5V to 19V input, 5A step-down converter in 20 pin FQFN package. It is perfectly suited for multiple voltage rail application environments typically found in computing & telecommunication systems. In MIC24045 various parameters can be programmed via I2C such as output voltage, switching frequency, soft-start slope, margining, current limit values & start-up delays. The wide switching frequency adjustment range, valley current mode control technique, high performance error amplifier and external compensation allow for best trade-offs between high efficiency and smallest possible solution size. The MIC24045 supports extensive diagnostics and status information through I2C. It is pin-out is compatible with MIC24046 pin-strapping programmable regulator pin-out such that I2C based implementations can be easily converted in to pin programmable ones. It is used in servers, data storage, routers, base stations, FPGAs, DSP & low voltage
  • I2C programmable output voltage of 0.64V
  • High efficiency of greater than 95%
  • Reference soft start rate of 0.16V/ms
  • Switching frequency of 310KHz
  • Load current of 2A
  • Output voltage margining (-5%, +5%)
  • 0ms to 10ms start-up delays, extensive diagnostics through I2C interface
  • ±1% output voltage accuracy over temperature (0.64V to 1.95V)
  • Supports safe start-up with pre-biased output
  • Operating temperature range from -40°C to +125°C

应用

电源管理

警告

设备对静电敏感. 建议采取防护措施.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
同步降压 (降压)

:
4.5V

:
19V

:
1输出

:
FCQFN

:
20引脚

:
2A

:
640mV

:
5.25V

:
310kHz

:
125°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

可延期交货

交付周期内将会有更多库存,大约为 21-2-22

有货时请通知我

CNY15.79 ( CNY17.84  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY15.79 (CNY17.84)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --