您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
MOLEX 216010-1022
连接电缆, Super Sabre插座至Super Sabre插座, 2 路, 7.5 mm, 1排, 300 mm, 11.8 "
- 制造商:
- MOLEX MOLEX
- 制造商产品编号:
- 216010-1022
- 库存编号
- 3690468
-
- 技术数据表:
- 216010-1022 数据表
产品范围选择器 (Super Sabre OTS 216010)
查看全系列相关产品产品信息
技术文档 (3)
产品概述
- 216010 series Super Sabre-to-Super Sabre off-the-shelf (OTS) cable assembly
- Current rating of 34A per blade and 600V
- Match requirements for high-current and high-voltage applications in a low-profile design
- Afford a lower-cost solution versus gold-plated terminals, optimized for 10 to 12AWG wires
- Operating temperature up to +105°C, USCAR-2, level 3
- Flat-blade terminal design with four independent points of electrical contact
- Fully isolated terminals on both mating sides provide complete protection against damage or shock
- UL1977 and UL60950 finger test certified blade
- Nylon housing and copper contacts
- UL file no: E29179, CSA file no: LR19980