您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
MOLEX 216272-1062
连接电缆, SL插头到SL插头, 6 路, 2.54 mm, 1排, 150 mm, 5.9 "
- 制造商:
- MOLEX MOLEX
- 制造商产品编号:
- 216272-1062
- 库存编号
- 3588438
-
- 产品范围
- SL OTS 216272
- 技术数据表:
- 216272-1062 数据表
产品范围选择器 (SL OTS 216272)
查看全系列相关产品产品信息
技术文档 (3)
产品概述
- SL male-to-SL male off-the-shelf (OTS) cable assembly
- Offer several wire-connection options for design flexibility
- Terminal position assurance lock reduces risk of terminal back-out in high vibration environments
- Split-peg PCB header options maintain header position on PCB during solder process
- Positive-lock mating interface (secure retention with receptacles in high-vibration environments)
- Low-profile, stackable housing, vertical and right-angle headers provide design flexibility
- UL file number : E29179, CSA file number : LR19980
- Voltage (maximum) of 600V AC/DC, current (maximum) up to 3A
- Polyester alloy housing, phosphor bronze contact, tin contact area and underplating
- Operating temperature range from -40 to +105°C, durability (max) of 25 cycles