您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

79758-0002

连接电缆, 20 AWG, Micro-Fit压接端子插座至Micro-Fit压接端子插座, 5.9 ", 150 mm, Micro-Fit 3.0 79758 Series, 黑色

MOLEX 79758-0002
×

图片仅用于图解说明,详见产品说明。

制造商:
MOLEX MOLEX
制造商产品编号:
79758-0002
库存编号
252287105
产品范围
Micro-Fit 3.0 79758 Series
也称为:
GTIN UPC EAN: 884982052659
技术数据表:
79758-0002   Datasheet
查看所有技术文档

产品范围选择器 (Micro-Fit 3.0 79758 Series)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
Micro-Fit压接端子插座至Micro-Fit压接端子插座

:
5.9"

:
150mm

:
Micro-Fit 3.0 79758 Series

:
黑色

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (4)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

Molex's range of pre-crimped leads offers a simple and cost-effective solution for any pre-production and prototype requirements.
  • Pre-crimped and fully tested cables
  • Ideal for all prototype and pre-production requirements
  • Suitable for wire-to-wire applications and when cut in half wire-to-board applications
  • Assures high-quality approved materials (UL listed cables)

应用

车用, 通信与网络, 消费电子产品, 医用

也称为

GTIN UPC EAN: 884982052659

9,926 有货 需要更多?

80 Shanghai 有货,可次日送达(在 CST 下午 4.30 之前订购)
9,846 UK 有库存,可在 4-5 个工作日内交货

CNY4.96 ( CNY5.60  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY4.96 (CNY5.60)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --