您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

PIC-ICSP

适配器套件, 3路, ICSP, ICSP迷你, Rj11, 用于Olimex PIC编程器

OLIMEX PIC-ICSP
360°
×

图片仅用于图解说明,详见产品说明。

制造商:
OLIMEX OLIMEX
制造商产品编号:
PIC-ICSP
库存编号
2308271
技术数据表:
PIC-ICSP   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
ICSP 3路连接器

:
Olimex PIC编程器

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

Almost all Olimex boards come with simple 0.1" ICSP connectors. Some suppliers have decided to use a phone jack cable for their tools and boards which is huge in size. The new mini boards are designed for where space is critical and you can't use any of those options, that's why we introduced the new ICSP-mini connector with a 0.05" step. The PIC-ICSP is 3-way connector which allows bridging between development tools which use different connectors.
  • 0.1" step ICSP connector
  • 0.05" step ICSP-mini connector
  • Phone jack connector

应用

通信与网络, 嵌入式设计与开发

警告

If you want to use Olimex boards with Microchip's programmer you have to use it with the PIC-ICSP cable not with the Microchip's cable

不再進貨

CNY24.37 ( CNY27.54  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY24.37 (CNY27.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --