您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
您买过此产品。
在订单历史记录中查看
120D25
固态继电器, 25 A, 面板安装, 螺丝, 12 VAC, 140 VAC
产品信息
技术文档 (1)
产品概述
The 120D25 is a DC Control Solid State Relay with rugged epoxy encapsulation, DC switching mode and screw terminals. This Power-series panel mount relay is subjected to full load test and six times the rated current surge before and after encapsulation. Unique heat-spreader technology. Designed for mounting on printed circuit boards.
- Hermetically sealed
- 4000Vrms Optical isolation
- 1.6V Maximum output voltage drop out
- 1.3W Dissipation
- 0.5 cycle Turn-on/off maximum time
- -40 to 100°C Operating temperature range
应用
工业
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY312.00 (CNY352.56) | ( ) |
15+ | CNY303.00 (CNY342.39) | ( ) |
25+ | CNY293.00 (CNY331.09) | ( ) |
50+ | CNY289.00 (CNY326.57) | ( ) |
100+ | CNY280.00 (CNY316.40) | ( ) |
定价不可用。 请联系客户服务。
筛选器工具