您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
您买过此产品。
在订单历史记录中查看
REBEL-STAR-ES-RB
发光二极管, Star电路板, 品蓝, 螺丝, 3 V, 447.5 nm
- 制造商:
- OPULENT OPULENT
- 制造商产品编号:
- REBEL-STAR-ES-RB
- 库存编号
- 2115400
- 技术数据表:
- REBEL-STAR-ES-RB Datasheet
产品概述
The REBEL-STAR-ES-RB is a Starboard LED features excellent thermal conductivity, excellent insulating ability and excellent dimensional stability. This is a custom MCPCB structure that further enhances heat dissipation and thus enabling the LED to last according to its life time. Higher thermal conductive MCPCB is also available with our special enhanced capabilities.
- Excellent mechanical strength
- Lower heat expansibility
- Lower operating temperature
- Increase power density
- Reduce the number of interconnects
- Extend the life of dies
应用
工业
产品信息
技术文档 (1)
不再進貨
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY73.51 (CNY83.07) | ( ) |
10+ | CNY64.00 (CNY72.32) | ( ) |
50+ | CNY55.86 (CNY63.12) | ( ) |
定价不可用。 请联系客户服务。
筛选器工具