您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 
Low

ENW49C01AYKF - 

评估套件, PAN9420完全嵌入式独立2.4 GHz ISM频段Wi-Fi模块

ENW49C01AYKF - 评估套件, PAN9420完全嵌入式独立2.4 GHz ISM频段Wi-Fi模块

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ENW49C01AYKF
库存编号
2783825
产品范围
PAN9x20
也称为:
PAN9420-US-KIT
查看所有技术文档

产品概述

The PAN9420 is a 2.4 GHz 802.11 b/g/n embedded Wi-Fi module with integrated stack and API that minimizes firmware development and in- cludes a full security suite. The module is specifically designed for highly integrated and cost-effective applications. The module includes a fully shielded case, integrated crystal oscillators, and a chip antenna. The module combines a high-performance CPU, high-sensitivity wireless radio, baseband processor, medium access controller, boot ROM with patching capability, internal SRAM, and in-system programmable flash memory. The module's integrated memory is available to the application for storing web content such as HTML pages or image data. Parallel support of access point and infrastructure mode allows easy setup up of simultaneous Wi‑Fi connections from the module to smart devices and home network routers. The pre‑programmed Wi-Fi SoC firmware enables client (STA), micro access point (uAP), and Ad‑hoc mode (Wi-Fi Direct) applications. The transpare
  • Full Embedded: full-featured network stack integrated
  • Contains all necessary IoT functionality (Place&Play)
  • Integrated webserver with AJAX/JSON for web applications
  • No stack or software implementation needed on a Host-MCU
  • Simultaneous support of Access-Point- & Infrastructure Mode
  • Evaluation Kit with pre-installed web application for quick prototyping
  • Two UART interfaces (command and binary data)
  • Integrated QSPI flash for customer web contents and configuration file
  • Over-the-Air firmware update
  • Wide temperature range of -40 °C to 85 °C

产品信息

:
Panasonic
:
PAN9420-US
:
无线连接
:
WiFi
:
主板, 子板, 手册, USB线
:
PAN9x20
查找类似产品 选择并修改以上属性即可查找类似产品。

也称为

PAN9420-US-KIT

相关搜索

4 有货

4 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 20-3-2 开始发售

CNY1,239.59 ( CNY1,400.74 含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,239.59 (CNY1,400.74)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。