您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 
Low

ENW89820AY2F - 

评估套件, PAN1720 Class 2蓝牙低能耗单模模块, UART/USB/I2C接口

ENW89820AY2F - 评估套件, PAN1720 Class 2蓝牙低能耗单模模块, UART/USB/I2C接口

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ENW89820AY2F
库存编号
2783821
产品范围
PAN172x
也称为:
PAN1720-BR-USB Dongle Kit
查看所有技术文档

产品概述

This Bluetooth low energy single-mode module has been specially developed for applications which communicate with dual or single mode Bluetooth low energy devices like mobile phones, PDAs, Laptops etc. So it is very easy to expand you personal area network with this module, using existing gateways. The included Bluetooth low energy stack is currently supporting the proximity and battery profile. The user specific application can be written on top of the Bluetooth Stack. The communication between stack and application is handled via vendor specific HCI-Commands. The PAN1720-Module is manufactured in a very small 15.6 x 8.7 x 1.9 mm SMD package with shielded case and will be qualified, according to the Bluetooth 4.0 standard. The PAN1721 is pin-compatible with the PAN1720, with the exception that USB is the hardware communication interface on the PAN1720 and I2C is the hardware communication interface on the PAN1721. Compared to the PAN1720, the PAN1721 provides lower RF current consump
  • Complete Bluetooth low energy solution (Bluetooth 4.0)
  • Low power 8051 µC included
  • Up to 256k Flash and 8k RAM
  • 19 general-purpose I/O pins (17x 4mA, 2x20 mA)
  • Dimension only 15.6 x 8.7 x 1.9 mm³
  • Sleep Mode 0.5µA
  • Link budget 97dBm (Rx Sensitivity -94, Tx +3 dBm)
  • Temperature Range from -40°C to +85°C
  • Supply Voltage Range from 2.0V to 3.6V, typ. 3.0V

产品信息

:
Panasonic
:
PAN1720-BR
:
无线连接
:
蓝牙低能耗
:
2个USB棒
:
PAN172x
查找类似产品 选择并修改以上属性即可查找类似产品。

也称为

PAN1720-BR-USB Dongle Kit

关联产品

比较选定的物品

相关搜索

5 有货

5 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 20-3-2 开始发售

CNY1,283.24 ( CNY1,450.06 含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,283.24 (CNY1,450.06)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。