您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 
Low

ENW89847AWKF - 

评估套件, PAN1760蓝牙低能耗(BLE)模块, 蓝牙SIG认证协议栈v4.1

ENW89847AWKF - 评估套件, PAN1760蓝牙低能耗(BLE)模块, 蓝牙SIG认证协议栈v4.1

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ENW89847AWKF
库存编号
2783823
产品范围
PAN1760A
也称为:
PAN1760A-USB Dongle Kit
查看所有技术文档

产品概述

The PAN1760A is Panasonic's next generation Bluetooth module with the industry's lowest power Bluetooth Low Energy SoC. The module is based on Toshiba's single chip TC35678 Bluetooth semiconductor device with embedded Toshiba Bluetooth 4.2 LE stack and embedded flash for the user application in stand-alone operation. Peak power consumption of only 3.3 mA in Tx mode allows advanced wireless functionalities in IoT, medical, and industrial applications without compromising battery life. Mandatory and optional Bluetooth 4.2 features are supported. The PAN1760A can either be operated in AT-Command or Hosted mode for very simple integration of Bluetooth connectivity into existing products or in Stand-Alone mode. In Stand-Alone mode, with 256 kB flash memory and 83 kB RAM for User Application, the PAN1760A can be used for many applications without the need for an external processor, saving cost, complexity and space. Older versions of the PAN1760, the PAN1761, and the PAN1026 share the same m
  • Transmit and receive 3.3 mA Tx/Rx peak power consumption
  • Low Power 50 nA Deep Sleep mode
  • Bluetooth Low Energy 4.2 compliant
  • Embedded 256 kB flash memory and 83 kB RAM available for user application
  • AT Command mode, Host mode, Stand-Alone mode
  • ARM Cortex-M0 processor with Single Wire Debug (SWD) interface
  • Bluetooth Mesh SIG v1.0 certified
  • UART (2x), SPI & I2C interface, PWM output (4x), ADC (5 ext, 1 int), 17 programmable I/O
  • ARM Cortex-M0 processor with Single Wire Debug (SWD) interface

产品信息

:
Panasonic
:
PAN1760A
:
无线连接
:
蓝牙低能耗
:
2个USB棒
:
PAN1760A
查找类似产品 选择并修改以上属性即可查找类似产品。

也称为

PAN1760A-USB Dongle Kit

相关搜索

8 有货

8 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 20-3-2 开始发售

CNY678.73 ( CNY766.96 含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY678.73 (CNY766.96)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。