您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 

ENW89853AXKF - 

评估板, PAN1762模块, 蓝牙5.0 (BLE), USB Dongle

ENW89853AXKF - 评估板, PAN1762模块, 蓝牙5.0 (BLE), USB Dongle

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ENW89853AXKF
库存编号
2924767
产品范围
PAN1762
也称为:
PAN1762 ETU
查看所有技术文档

产品概述

The PAN1762 is Panasonic's Bluetooth 5.0 Low Energy module based on the Toshiba TC35680 single-chip controller. The new Bluetooth 5.0 features enable a higher symbol rate of 2 Mbps using the high-speed 2M PHY or a significantly longer range using the LE coded PHY at 500 kb/s or 125 kb/s. The new channel selection algorithm improves the performance in environments which are busy at 2.4 GHz. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcast in connectionless scenarios and are therefore favorable for beacon and mesh applications. A high output power of up to 8 dBm (target value) and the industry leading sensitivity of the TC35680 in combination with the LE coded PHY make the module very attractive in applications, where a long range is required. In addition the ultra-low current consumption of the PAN1762 makes the module an ideal choice for battery powered devices. Additionally, various sleep modes can be used to minimize power consumpti
  • 2Mbps high-speed PHY, LE long range coded PHY
  • LE advertising extensions (advertising on 40 channels total)
  • Typical sensitivity -95 dBm @ 1 Mb/s and -105 dBm @ 125 kb/s
  • Output power 8 dBm
  • Host mode, AT command mode or stand-alone operation mode
  • 128 kB flash memory and 128 kB internal RAM for application code and data patches
  • Bluetooth stack in ROM, flash memory available for application
  • Toshiba TC35680 featuring ARM Cortex-M0 (selectable 16 MHz or 32 MHz operation frequency) with SWD interface
  • 2 x SPI, 2 x I²C,UART, PWM, Wake-up inputs, general purpose ADC
  • Temperature range: -40 °C to 85 °C

产品信息

:
Panasonic
:
PAN1762
:
无线连接
:
蓝牙低能耗
:
1个USB存储棒
:
PAN1762
查找类似产品 选择并修改以上属性即可查找类似产品。

也称为

PAN1762 ETU

相关搜索

10 有货

10 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

10 将于 19-11-5 交货

更多现货于本周 20-3-30 开始发售

CNY268.74 ( CNY303.68  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY268.74 (CNY303.68)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。