您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

ENWF9201AXEF

评估套件, PAN9026无线模块, WiFi, 蓝牙, 美版, i.m x6基板

PANASONIC ENWF9201AXEF

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ENWF9201AXEF
库存编号
2924677
产品范围
PAN9026
也称为:
PAN9026-IMX
查看所有技术文档

产品范围选择器 (PAN9026)

查看全系列相关产品

产品概述

The PAN9026 is a dual band 2.4/5 GHz 802.11 a/b/g/n Wi-Fi radio module with integrated Bluetooth BDR/EDR/LE, specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates (802.11n) and low-power operation (Bluetooth Low Energy). Integrated power management, a fast dual-core CPU, 802.11i security standard support, and high-speed data interfaces deliver the performance for the speed, reliability, and quality requirements of next generation products. TX power calibration data and Wi-Fi/Bluetooth system parameters are pre-stored on the one-time-programmable memory of the PAN9026 during production at Panasonic. This simplifies passing the certification process for PAN9026 customers. Furthermore, the module reduces design, test, and calibration effort resulting in reduced time-to-market compared to discrete solutions. Integrating Wi-Fi and Bluetooth wireless connectivity allows applications
  • Dual band 2.4/5 GHz 802.11 a/b/g/n Wi-Fi/BT combo module
  • Supports 802.11i security standards through AES, CCMP, and more security mechanisms
  • Bluetooth 4.2 (includes LE) as well as future Bluetooth 5.0 features
  • Dual simultaneous and independent WLAN and Bluetooth operation
  • Indoor Location and Navigation with IEEE 802.11mc
  • Power management with sleep clock
  • Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
  • Marvell 88W8977 WLAN 2.4/5 GHz and Bluetooth single-chip solution inside
  • Surface Mount Type (SMT) 17.5 mm x 10.0 mm x 2.6 mm

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
Panasonic

:
PAN9026

:
无线连接

:
蓝牙和WiFi

:
1 x Micro SD适配器FCC版本 (ENWF9201AWEF) 1 x i.MX-WB-IMX6 Cortex-A9平台1 x MicroSD卡包含Yocto Linux XFCE桌面环境, 1 x 适配器电缆USB-A至DC 5.5/2.5mm插头

:
PAN9026

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

也称为

PAN9026-IMX

15 有货 需要更多?

15 从 UK 仓库发货,4-5 天内交货

CNY1,760.54 ( CNY1,989.41  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,760.54 (CNY1,989.41)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --