您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

2715979 DIKD1.5

接线端子, DIN导轨安装, 6 路, 24 AWG, 12 AWG, 4 mm², 螺丝, 24 A

PHOENIX CONTACT 2715979 DIKD1.5
PHOENIX CONTACT 2715979 DIKD1.5
PHOENIX CONTACT 2715979 DIKD1.5
PHOENIX CONTACT 2715979 DIKD1.5
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
2715979 DIKD1.5
库存编号
179043
产品范围
DIKD系列
也称为:
DIKD 1,5, GTIN UPC EAN: 4017918061722
查看所有技术文档

产品范围选择器 (DIKD系列)

查看全系列相关产品

产品概述

The 2715979 DIKD1.5 is a 6-position 3-level grey Sensor/Actuator Terminal Block with a polyamide insulator, the M3 screw connection and the NS 35/7,5, NS 35/15 mounting. This terminal block has compact design and is tailored to the wiring of modern machine controllers. This terminal block of the same shape can be consistently bridged with the screw-type bridge system and offer maximum flexibility. It accepts 24 to 12AWG wire range.
  • First initiator can also be connected to this three-conductor feed-through terminal block
  • Positive and negative potential can be supplied to insertion bridges via this power terminal block
  • 8mm Stripping length
  • UL94V-2 Flammability rating

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
6路

:
24AWG

:
12AWG

:
4mm²

:
螺丝

:
24A

:
250V

:
3

:
DIKD系列

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (3)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

也称为

DIKD 1,5, GTIN UPC EAN: 4017918061722

228 有货 需要更多?

228 UK 有库存,可在 4-5 个工作日内发货

CNY49.33 ( CNY55.74  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY49.33 (CNY55.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --