您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

2891851

开关, 5 端口, 工业用, 非管理高速以太网, DIN轨安装, RJ45 x 4, SC x 1, 10Mbps, 100Mbps

PHOENIX CONTACT 2891851
视频
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
2891851
库存编号
2295692
也称为:
FL SWITCH SFN 4TX/FX
技术数据表:
2891851   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
5端口

:
工业用

:
非管理高速以太网

:
DIN轨安装

:
RJ45 x 4, SC x 1

:
10Mbps, 100Mbps

:
VDC

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 2891851 is a 4-port RJ45 Industrial Ethernet Switch has 1 FO port, 100Mbps full duplex in SC-D format, automatic detection of data transmission speed of 10 or 100Mbps (RJ45), auto-crossing function.
  • Auto negotiation and autocrossing detection simplifies installation and setup
  • The switch also offers cable locking and port blocking
  • Local diagnostic indicators with LEDs
  • RJ45-ports Support a transmission speed of 10/100Mbps
  • Fibre optic ports support 100Mbps
  • QoS-prioritized (Quality of service) messages
  • IP20 Protection
  • 0 to 60°C Operating temperature range

应用

通信与网络, 工业

也称为

FL SWITCH SFN 4TX/FX

4 有货 需要更多?

4 UK 有库存,可在 4-5 个工作日内发货

CNY1,876.90 ( CNY2,120.90  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,876.90 (CNY2,120.90)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --