您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

2967471

固态继电器, SPST-常开, 3 A, DIN轨安装, 弹簧, 3 V, 33 VDC

PHOENIX CONTACT 2967471
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
2967471
库存编号
2315540
产品范围
PLC-OS
也称为:
PLC-OSP- 24DC/ 24DC/ 2
技术数据表:
2967471   Datasheet
查看所有技术文档

产品范围选择器 (PLC-OS)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
SPST-常开

:
3A

:
33VDC

:
DIN轨安装

:
弹簧

:
-

:
3V

:
-

:
24VDC

:
PLC-OS

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (3)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 2967471 is a Solid State Relay PLC Interface Module with SPST-NO contact and spring terminals. This DIN-rail-mount relay module features functional plug-in bridges, protection against polarity reversal and free-wheeling diode, integrated input circuit, efficient connection to system cabling using V8 adapter and RT III sealed solid-state relay. PLC interface consists of basic terminal block PLC-BSC with spring-cage connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact.
  • Slim design
  • High switching power
  • Yellow LED status indicator
  • 2.5mm² Maximum conductor cross section
  • <=200V Maximum voltage drop
  • 0.6W Power dissipation
  • 20µs Response and 300µs turn-off typical time
  • -25 to 60°C Ambient operating temperature range

应用

工业

也称为

PLC-OSP- 24DC/ 24DC/ 2

已停产

CNY497.91 ( CNY562.64  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY497.91 (CNY562.64)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --