您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

GMSTB 2,5/ 8-ST-7,62

插拔式接线端子, 7.62 mm, 8 路, 24AWG 至 12AWG, 2.5 mm², 螺丝, 12 A

PHOENIX CONTACT GMSTB 2,5/ 8-ST-7,62
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
GMSTB 2,5/ 8-ST-7,62
库存编号
2776507
产品范围
COMBICON
也称为:
1767067, GTIN UPC EAN: 4017918033071
查看所有技术文档

产品范围选择器 (COMBICON)

查看全系列相关产品

产品概述

The GMSTB 2,5/ 8-ST-7,62 from Phoenix Contact is a 8 position pluggable terminal block with screw connection, tension sleeve. This terminal block comes with 7.62mm pitch spacing and suitable for wire size ranging from 24AWG to 12AWG.
  • Green colour insulation
  • Tin contact surface, PA insulating material
  • 12A nominal current, 630V rated voltage (III/2)
  • Flammability rating according to UL94 V0
  • Allows connection of two conductors
  • Larger pitch for increased voltage requirements
  • Well-known connection principle allows worldwide use
  • Maximum contact force
  • CSA, VDE, IECEE CB, EAC, UL, cUL and cULus recognized
  • Dimension of terminal block is 18.2mm x 58.96mm x 15mm (L x W x H)

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
7.62mm

:
8路

:
24AWG 至 12AWG

:
2.5mm²

:
螺丝

:
12A

:
250V

:
COMBICON

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

也称为

1767067, GTIN UPC EAN: 4017918033071

不再進貨

CNY91.37 ( CNY103.25  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 50 最低: 50
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
50+ CNY91.37 (CNY103.25)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY84.06 (CNY94.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY77.67 (CNY87.77)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY74.01 (CNY83.63)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --